The Bourns Trimpot 3269P-ES2-203G is a surface mount variable resistor with a resistance of 20kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in a package quantity of 750 units per reel. The resistor is a cermet type and has a gull wing termination. It is part of the Trimpot 3269 series, which is sealed.
Checking distributor stock and pricing after the page loads.
Bourns 3269P-ES2-203G technical specifications.
| Height | 0.205inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |