The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in a packaging quantity of 100. The resistor is a cermet type and has a height of 0.205inch. It is suitable for use in a variety of applications and is available in a rail/ tube packaging style.
Checking distributor stock and pricing after the page loads.
| Height | 0.205inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |