
Cermet trimmer resistor with 100 Ohm resistance and 10% tolerance. Features 12 electrical turns and a 250mW power dissipation rating. Designed for surface mount applications with gull wing terminations. Operates across a wide temperature range from -65°C to 150°C, with a 300V voltage rating. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns 3269W-1-101GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-101GLF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.425g |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-101GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.