
Cermet trimmer potentiometer, 100 ohm resistance with 10% tolerance, rated at 0.25W (250mW) maximum power dissipation and 300V DC rated voltage. Features a linear taper, 12 turns for precise adjustment, and gull wing termination for surface mounting. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and packaged in rail/tube format.
Sign in to ask questions about the Bourns 3269W-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-101LF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 7.44mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
