The Bourns 3269W-1-102G is a 12-turn linear trimpot with a resistance of 1kR and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a surface mount package and is available in quantities of 500. It is not RoHS compliant.
Sign in to ask questions about the Bourns 3269W-1-102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-102G technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3269W-1-102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.