Cermet trimmer resistor, 1kΩ resistance with 10% tolerance, rated for 0.25W power dissipation. Features 12 turns for precise adjustment and a linear taper. Surface mountable with gull wing terminations, operating from -65°C to 150°C. Tin matte contact plating and CERMET technology ensure reliable performance.
Sign in to ask questions about the Bourns 3269W-1-102GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-102GLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.425g |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-102GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.