
Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, featuring 12 turns and a linear taper. This surface-mount device offers a 0.25W power rating and a voltage rating of 300V DC. Operating temperature range spans from -65°C to 150°C. The component is housed in a square SMD/SMT package with gull wing terminations.
Sign in to ask questions about the Bourns 3269W-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-102LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
