The Bourns Trimpot 3269W-1-105GLF is a 10% tolerance, 250mW power dissipation, SMD/SMT packaged variable resistor with a linear taper and cermet technology. It has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. The resistor is packaged on a tape and reel with 1 unit per package and has a weight of 0.425g and dimensions of 0.293inch height, 0.25inch length, and 0.17inch width.
Sign in to ask questions about the Bourns 3269W-1-105GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-105GLF technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 0.293inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.425g |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-105GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.