
The Bourns Trimpot 3269 Sealed Linear Resistor features a resistance of 200 ohms with a tolerance of 10%. It has a maximum power dissipation of 250 milliwatts and is designed for surface mount applications. The resistor is packaged in a tape and reel format and is RoHS compliant. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Bourns 3269W-1-201GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-201GLF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.425g |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-201GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.