Cermet trimmer resistor with 2k Ohm resistance and 10% tolerance. Features 12 electrical turns and a 0.25W power rating. Surface mountable with gull wing SMD terminations, operating from -65°C to 150°C. Rated for 300V DC, this component is RoHS compliant and packaged in a tube.
Sign in to ask questions about the Bourns 3269W-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-202LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
