
Cermet trimmer potentiometer, 0.25W power rating, 20kΩ resistance with 10% tolerance. Features 12 turns, linear taper, and gull wing termination for surface mounting. Operates from -65°C to 150°C with a temperature coefficient of ±100ppm/°C. Packaged in tape and reel.
Sign in to ask questions about the Bourns 3269W-1-203GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-203GLF technical specifications.
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Weight | 0.425g |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-203GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.