
Cermet trimmer potentiometer, 20kΩ resistance with 10% tolerance. Features 12 turns for precise adjustment, 0.25W power rating, and a linear taper. Surface mount package with gull wing terminations, operating from -65°C to 150°C. Rated for 300V AC/DC, this RoHS compliant component is designed for general applications.
Sign in to ask questions about the Bourns 3269W-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-203LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.