The Bourns 3269W-1-471LF is a cermet variable resistor with a resistance of 470 ohms and a tolerance of 10%. It has a maximum power dissipation of 250 milliwatts and operates over a temperature range of -65°C to 150°C. The resistor is available in a 50-piece package with a rail/Tube packaging style and a gull wing termination. It is a surface mount device with a length of 6.35mm and a height of 0.293inch.
Sign in to ask questions about the Bourns 3269W-1-471LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-471LF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.32mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| Series | 3269 |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-471LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.