Cermet trimmer potentiometer, 5kΩ resistance with 10% tolerance, rated for 0.25W power dissipation. Features 12 turns for precise adjustment, a linear taper, and gull wing SMD terminations for surface mounting. Operates across a wide temperature range from -65°C to 150°C with a voltage rating of 300V. This RoHS compliant component is packaged in a square, 3-pin cermet package.
Sign in to ask questions about the Bourns 3269W-1-502LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-1-502LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 6.36mm |
| Height | 0.293inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-1-502LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.