The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 100 ohms and a tolerance of 10%. It has a maximum power dissipation of 250 milliwatts and is packaged in a rail or tube with 50 units per package. The resistor is a cermet type with a gull wing termination and measures 0.293 inches in height, 0.25 inches in length, 0.17 inches in width, and 12 turns. It is suitable for use in a variety of applications where a variable resistor is required.
Bourns 3269W-ES2-101 technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100R |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-101 to view detailed technical specifications.
No datasheet is available for this part.