The 3269W-ES2-102 is a 12-turn trimpot with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in a surface mount package. The trimpot is packaged in a rail/tube configuration with 50 units per package.
Bourns 3269W-ES2-102 technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
