The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 10kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in a tape and reel packaging with 500 units per package. The resistor is a cermet type and has a termination style of gull wing. It measures 0.293inch in height, 0.25inch in length, and 0.17inch in width.
Bourns 3269W-ES2-103G technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.