The Bourns 3269W-ES2-104 is a 12-turn trimpot resistor with a maximum power dissipation of 250mW. It features a cermet construction with a resistance of 100kR and a tolerance of 10%. The resistor is packaged in a rail/Tube configuration and has a gull wing termination. It is designed for surface mount applications.
Bourns 3269W-ES2-104 technical specifications.
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-104 to view detailed technical specifications.
No datasheet is available for this part.