The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 100kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in a package quantity of 500. The resistor is packaged in tape and reel and features a gull wing termination. The device measures 0.293inch in height, 0.25inch in length, and 0.17inch in width, with 12 turns. It is designed for use in a variety of applications and is suitable for surface mount applications.
Bourns 3269W-ES2-104G technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-104G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
