The Bourns 3269W-ES2-201 is a 12-turn trimpot with a resistance of 200 ohms and a tolerance of 10%. It features a linear taper and is constructed with cermet material. This component is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The maximum power dissipation is 250mW.
Bourns 3269W-ES2-201 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200R |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
