The Bourns 3269W-ES2-202 is a 12-turn trimpot with a maximum power dissipation of 250mW. It features a cermet resistor type and a 10% tolerance. The trimpot is packaged in a rail/tube format and has a gull wing termination. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 2kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |