The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a rail or tube with 50 units per package. The resistor is a cermet type with a gull wing termination and is 0.293 inches high, 0.25 inches long, and 0.17 inches wide.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3269W-ES2-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 200kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
