The Bourns 3269W-ES2-253 is a 25kR cermet trimpot with 10% tolerance and 250mW max power dissipation. It is a surface mount device with a height of 0.293inch, length of 0.25inch, and width of 0.17inch. The trimpot is available in a packaging quantity of 50 units per rail or tube. It features a gull wing termination and 12 turns.
Bourns 3269W-ES2-253 technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.