The Bourns Trimpot 3269 Sealed is a 12-turn variable resistor with a resistance of 250kR and a tolerance of 10%. It is a surface mount device with a gull wing termination and is packaged in tape and reel quantities of 500. The resistor is made of cermet material and has a maximum power dissipation of 250mW.
Bourns 3269W-ES2-254G technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-254G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
