
The Bourns Trimpot 3269 Sealed is a 12-turn cermet variable resistor with a maximum power dissipation of 250mW and a tolerance of 10%. It is available in a surface mount package with a gull wing termination. The resistor is packaged in a rail or tube with 50 units per package. It has a height of 0.293inch, length of 0.25inch, and width of 0.17inch.
Bourns 3269W-ES2-501 technical specifications.
| Height | 0.293inch |
| Length | 0.25inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-501 to view detailed technical specifications.
No datasheet is available for this part.