The 3269W-ES2-504G is a 12-turn trimpot with a maximum power dissipation of 250mW. It features a cermet resistor type and a resistance value of 500kR. The trimpot is available in a tape and reel packaging and has a termination type of gull wing. It is designed for surface mount applications.
Sign in to ask questions about the Bourns 3269W-ES2-504G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269W-ES2-504G technical specifications.
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Packaging | Tape and Reel |
| Resistance | 500kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269W-ES2-504G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.