The Bourns Trimpot 3269 Sealed Linear 5kR 10% 250mW Surface Mount resistor features a max operating temperature of 150°C and a min operating temperature of -65°C. It has a power dissipation of 250mW and is available in a surface mount package. The resistor is a cermet type with a resistance of 5kR and a tolerance of 10%. It is packaged in a rail/tube packaging with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3269X-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269X-1-502 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3269X-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.