The 3269X-1-503LF is a 300V cermet variable resistor with a linear taper and 10% resistance tolerance. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in a 1/4 inch square package with three pins and is compliant with RoHS regulations. It has an operating temperature range of -65°C to 150°C and a weight of 0.425g.
Sign in to ask questions about the Bourns 3269X-1-503LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269X-1-503LF technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.425g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269X-1-503LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.