The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 10kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in packaging quantities of 100. The resistor is a cermet type with a height of 0.293inch and is terminated with gull wing leads.
Sign in to ask questions about the Bourns 3269X-ES2-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269X-ES2-103 technical specifications.
| Height | 0.293inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269X-ES2-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.