The Bourns 3269X-ES2-501 is a 12-turn trimpot resistor with a resistance of 500 ohms and a tolerance of 10%. It is a cermet type resistor with a maximum power dissipation of 250 milliwatts and is designed for surface mount applications. The resistor is packaged in a rail/tube format with 100 units per package and features a gull wing termination style. It is part of the Trimpot 3269 series, which is a sealed type resistor.
Checking distributor stock and pricing after the page loads.
| Height | 0.293inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |