The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 5kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is available in quantities of 500 per reel. The resistor is packaged in a tape and reel format and features a gull wing termination. It is part of the Trimpot 3269 series, which is known for its sealed design.
Sign in to ask questions about the Bourns 3269X-ES2-502G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269X-ES2-502G technical specifications.
| Height | 0.293inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269X-ES2-502G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.