
Sealed wirewound trimmer potentiometer with 10kR resistance and 5% tolerance. Features a linear taper, 1W power dissipation, and 25 turns for precise adjustment. Gold-plated contacts and PC pin termination ensure reliable connection. Operates across a wide temperature range from -65°C to 150°C with a 500V DC rating. Through-hole mounting with panel mount capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3290H-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 3.81mm |
| Height | 0.375inch |
| Length | 10.55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3290 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290H-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
