
Wirewound trimmer resistor, 10k Ohm resistance with 5% tolerance, rated for 1W maximum power dissipation. Features a linear taper, 25 electrical turns, and gold contact plating. Designed for through-hole mounting with pin terminations, operating across a temperature range of -65°C to 150°C. Dimensions are 9.53mm (length) x 10.55mm (depth) x 3.81mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3290P-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 10.55mm |
| Height | 0.15inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3290 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290P-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.