
This Trimpot 3290 Sealed Linear variable resistor features a resistance of 25kR with a tolerance of 5%. It has a maximum power dissipation of 1W and is available in a package quantity of 50. The resistor is mounted through a hole on a PCB and is packaged in a rail or tube. It is compliant with RoHS regulations and has an operating temperature range of -65°C to 150°C.
Bourns 3290P-1-253 technical specifications.
| Depth | 10.55mm |
| Height | 0.15inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 25kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3290 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290P-1-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.