
Multi-turn trimmer potentiometer, 10kR resistance with 5% tolerance. Features a sealed, vertical adjustment design with a wirewound resistor type and linear taper. Rated for 1W maximum power dissipation and 500V DC rated voltage, operating between -65°C and 150°C. Through-hole, panel mount termination with 3 pins and 25 turns. Dimensions: 9.53mm x 9.53mm x 3.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3290W-1-103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 3.81mm |
| Height | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3290 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290W-1-103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
