
Multi-turn wirewound variable resistor with a 20 kOhm resistance and 5% tolerance. Features a linear taper, top adjustment, and 25 turns for precise control. Rated for 1W maximum power dissipation and 500V DC, operating from -65°C to 150°C. Through-hole mounting with pin terminations, suitable for panel applications. Dimensions are 9.53mm x 9.53mm x 3.81mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3290W-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3290W-1-203 technical specifications.
| Depth | 3.81mm |
| Height | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3290 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290W-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.