Sealed, through-hole mount trimmer resistor with 5kR resistance and 5% tolerance. Features a wirewound construction, linear taper, and 25 turns for precise adjustment. Operates across a -65°C to 150°C temperature range with 1W maximum power dissipation and 500V DC rated voltage. Includes PC pin termination and is RoHS compliant.
Bourns 3290W-1-502 technical specifications.
| Depth | 3.81mm |
| Height | 9.53mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3290 |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290W-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
