
Wirewound trimmer resistor with 50k Ohm resistance and 5% tolerance. Features 1W power dissipation, 25 electrical turns, and linear taper. Designed for through-hole and panel mounting with pin terminations. Operating temperature range from -65°C to 150°C.
Bourns 3290W-1-503 technical specifications.
| Depth | 3.81mm |
| Height | 10.55mm |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Panel |
| Number of Contacts | 3 |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3290 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3290W-1-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
