Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3292L-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Termination | Wire Leads |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292L-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
