
The Bourns Trimpot 3292 Sealed is a 100R cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It has a panel-mount design with lead wire termination and is available in a bulk packaging quantity of 50. The resistor is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Bourns 3292L-1-101MLF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.375inch |
| Length | 17.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Panel, Wire |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292L-1-101MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
