Sign in to ask questions about the Bourns 3292L-1-105MLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292L-1-105MLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 6.1mm |
| Height | 0.375inch |
| Length | 17.27mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Panel, Wire |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292L-1-105MLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.