The Bourns Trimpot 3292 Sealed Linear 2kR 10% 500mW is a variable resistor with a linear taper and a resistance of 2kR. It has a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The resistor is available in a bulk packaging with 50 units per package and is suitable for panel or wire mounting.
Sign in to ask questions about the Bourns 3292L-1-202M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292L-1-202M technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 6.1mm |
| Height | 0.375inch |
| Length | 17.27mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Panel, Wire |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 2kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292L-1-202M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
