
The Bourns Trimpot 3292 Sealed Linear 25-Turn Chassis Mount Resistor features a cermet construction with a resistance of 500 ohms and a tolerance of 10%. It has a maximum power dissipation of 500 milliwatts and operates within a temperature range of -65°C to 150°C. The resistor is available in bulk packaging with 50 units per package and is suitable for chassis mount and panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3292L-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin, Lead |
| Depth | 3.81mm |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292L-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.