
The Bourns Trimpot 3292 Sealed Linear 25-Turn Chassis Mount Resistor features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and is available in a bulk packaging with 50 units per package. The resistor is made of cermet material and has a resistance of 50kΩ with a tolerance of 10%. It is not RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Bourns 3292L-1-503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292L-1-503 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 3.81mm |
| Height | 0.375inch |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount, Panel |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Lead Wire |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292L-1-503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
