The Bourns Trimpot 3292 Sealed is a 25kR cermet variable resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a through-hole package and is compliant with RoHS regulations. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in a rail or tube format and has a matte tin plating.
Bourns 3292P-1-253LF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292P-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.