
Sealed cermet trimmer resistor with 1kΩ resistance and 10% tolerance, featuring a linear taper and 25 turns for precise adjustment. This through-hole mount component operates across a wide temperature range of -65°C to 150°C, with a maximum power dissipation of 500mW and a DC rated voltage of 500V. Designed for vertical mounting with pin terminations, it measures 9.53mm in length and width, with a depth of 3.81mm and a thickness of 5.59mm.
Sign in to ask questions about the Bourns 3292W-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292W-1-102 technical specifications.
| Color | Blue |
| Depth | 3.81mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292W-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.