The Bourns 3292W-1-103M is a Trimpot with a resistance of 10kR, a tolerance of 10%, and a maximum power dissipation of 500mW. It is a sealed, linear variable resistor with a cermet construction. The component is available in a package quantity of 50 and is packaged in rail/tube packaging. It has a height of 0.375inch and a weight of 0.025oz. The trimpot operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Bourns 3292W-1-103M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292W-1-103M technical specifications.
| Height | 0.375inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292W-1-103M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.