Sealed cermet trimmer resistor with 2kΩ resistance and 10% tolerance. Features a linear taper, 25 turns, and 500mW power dissipation. Designed for through-hole and panel mounting with vertical orientation. Operates across a wide temperature range of -65°C to 150°C, with a DC rated voltage of 500V.
Bourns 3292W-1-202 technical specifications.
| Color | Blue |
| Depth | 3.81mm |
| Lead Free | Contains Lead |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3292W-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.