2k Ohm linear taper cermet trimmer potentiometer, 0.5W power rating, 500V DC rated voltage, and 10% resistance tolerance. Features a sealed design with 25 turns for precise adjustment, suitable for PCB mounting via through-hole or panel mount configurations. Operating temperature range from -65°C to 150°C, with tin matte contact plating and lead-free compliance.
Sign in to ask questions about the Bourns 3292W-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3292W-1-202LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 0.375inch |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 25 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.025oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292W-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.