Cermet trimmer potentiometer with 500 kΩ resistance and 10% tolerance. Features 0.5W power dissipation, 25 electrical turns, and linear taper. Mounts via through-hole termination with pin leads. Operating temperature range from -65°C to 150°C. Dimensions: 9.53mm height, 3.81mm depth, 9.53mm length, 3.81mm width. Lead-free and RoHS compliant.
Bourns 3292W-1-504LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 3.81mm |
| Height | 9.53mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3292 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.025oz |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3292W-1-504LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.